Print Page
23,282 In Stock
20,000 more incoming. You can reserve stock now
23,282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.060 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.636 (CNY0.7187) |
| 100+ | CNY0.397 (CNY0.4486) |
| 500+ | CNY0.285 (CNY0.322) |
| 1000+ | CNY0.188 (CNY0.2124) |
| 5000+ | CNY0.150 (CNY0.1695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDLL4448Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1495127RL
Cut Tape1495127
Product RangeFDLL4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current400mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleLL-34
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeFDLL4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDLL4448 is a Small Signal Diode for general usage and suitable for many different applications.
- Cathode is denoted with a black band
- -65 to 200°C Storage temperature range
- -55 to 175°C Operating junction temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
400mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
FDLL4
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
LL-34
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for FDLL4448
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

