Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDLL4148Copy
Order Code
Full Reel2336829
Re-Reel9843710RL
Cut Tape9843710
Product RangeFDLL4x48 Series
Your Part Number
16,279 In Stock
50,000 more incoming. You can reserve stock now
2,745 Delivery in 3-4 Business Days(SG stock)
9,534 Delivery in 5-6 Business Days(UK stock)
4,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.323 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.323 (CNY0.365) |
| 50+ | CNY0.301 (CNY0.3401) |
| 100+ | CNY0.278 (CNY0.3141) |
| 500+ | CNY0.203 (CNY0.2294) |
| 1000+ | CNY0.181 (CNY0.2045) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.077 (CNY0.087) |
| 7500+ | CNY0.076 (CNY0.0859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDLL4148Copy
Order Code
Full Reel2336829
Re-Reel9843710RL
Cut Tape9843710
Product RangeFDLL4x48 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeFDLL4x48 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FDLL4148 is surface mount, unidirectional small signal diode in SOD-80 package. This device features single diode configuration.
- Non repetitive peak forward surge current of 4A at pulse width 1μs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature range from -55°C to 175°C
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 10mA
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
FDLL4x48 Series
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for FDLL4148
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
