Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDH333Copy
Order Code9843760
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current200mA
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (27-Jun-2018)
Product Overview
The FDH333 is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- Cathode is denoted with a black band
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (27-Jun-2018)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1.15V
Forward Surge Current
1A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
