Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6330LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2438430
Re-Reel9844864RL
Cut Tape9844864
Your Part Number
98,710 In Stock
Need more?
36,972 Delivery in 3-4 Business Days(SG stock)
61,738 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1500+ | CNY1.780 (CNY2.0114) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.730 (CNY1.9549) |
| 9000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6330LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2438430
Re-Reel9844864RL
Cut Tape9844864
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit2.5A
On State Resistance0.08ohm
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Product Overview
The FDC6330L is an integrated load switch in 6 pin SSOT package. This load switch integrates a small N channel power MOSFET (Q1) which drives large P channel power MOSFET (Q2).
- Input voltage range from 3V to 20V
- Load current of 2.3A (continuous) and 10A (pulsed)
- Control MOSFET (Q1) includes zener protection for ESD ruggedness (<gt/>6KV human body model)
- High performance PowerTrench technology for extremely low on-resistance
- Operating temperature range from -55°C to 150°C
- Static on-resistance of (Ron) 0.054ohm at Vgs=-12V and ID=-2.3A
- Maximum power dissipation of 0.7W
Applications
Power Management, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.08ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.5A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Alternatives for FDC6330L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
