Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB38N30UCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3003998RL
Cut Tape3003998
Product RangeUniFET Ultra FRFET
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.020 | CNY36.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.020 (CNY40.7026) |
| 10+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.510 (CNY18.6563) |
| 1000+ | CNY16.170 (CNY18.2721) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB38N30UCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3003998RL
Cut Tape3003998
Product RangeUniFET Ultra FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id38A
Drain Source On State Resistance0.12ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation313W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET Ultra FRFET
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
313W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
UniFET Ultra FRFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669
