Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCPF11N60Copy
Manufacturer Standard Lead Time26 weeks
Order Code1095007
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.210 (CNY45.4373) |
| 10+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY25.840 (CNY29.1992) |
| 500+ | CNY25.310 (CNY28.6003) |
| 1000+ | CNY24.780 (CNY28.0014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.21 (CNY45.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCPF11N60Copy
Manufacturer Standard Lead Time26 weeks
Order Code1095007
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.38ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCPF11N60 is a 600V N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 40nC)
- Low effective output capacitance (Coss.eff = 95pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.38ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105
