
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.340 | CNY66.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.780 (CNY7.6614) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY6.330 (CNY7.1529) |
| 7500+ | CNY6.210 (CNY7.0173) |
Product Information
Product Overview
The FCD4N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 12.8nC)
- Low effective output capacitance (Coss.eff = 32pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
3.9A
TO-252 (DPAK)
10V
50W
150°C
-
Lead (04-Feb-2026)
600V
1.2ohm
Surface Mount
5V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
