
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.400 | CNY32.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.400 (CNY7.232) |
| 50+ | CNY5.860 (CNY6.6218) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1500+ | CNY5.110 (CNY5.7743) |
Product Information
Product Overview
The FAN7382MX is a monolithic half-bridge Gate Driver IC for fluorescent lamp ballast. It can drive MOSFETs and IGBTs that operate up to +600V. High-voltage process and common-mode noise cancelling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Typically 350mA/650mA sourcing/sinking current driving capability for both channels.
- Floating channels designed for bootstrap operation to +600V
- Common-mode dv/dt noise cancelling circuit
- UVLO functions for both channels
- TTL compatible input logic threshold levels
- Matched propagation delay below 50ns
- Output in-phase with input
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
350mA
10V
-40°C
170ns
-
-
Isolated
MOSFET
SOP
Non-Inverting
650mA
20V
125°C
200ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
