Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN53730UCXCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4313354RL
Cut Tape4313354
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.600 (CNY2.938) |
| 5000+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN53730UCXCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4313354RL
Cut Tape4313354
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current3A
Max Output Current3A
IC Case / PackageWLCSP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max2V
Switching Frequency Typ2.5MHz
Efficiency89.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2.5MHz
Product Overview
FAN53730UCX is a constant on-time (COT) buck converter that supports a minimum of 3A load current. This device’s COT topology provides the fastest transient recovery and optimal efficiency vs load due to its variable frequency operation. It is used in applications such as LPDDR memory, mobile and smart devices, and RF modules.
- Input voltage range from 2.3V to 5.5V, power good output (PG)
- Internal soft-start limits input current during turn-on, 1.2V and 1.8V logic compatible
- Fault protection (input under voltage, short circuit, over current, and thermal)
- 2.5MHz switching frequency in continuous conduction operation
- Forced continuous conduction mode, DCM quiescent current is 12.8µA typical
- Audio reduction mode eliminates audible tones due to switching
- Soft start is 800µs typical at (from EN High to 95% of VOUT Target, no load, [RR-DVS] = 001)
- Load regulation is 0.6%/A maximum at (IOUT = 10A to 3A, VIN = 2.5V to 5.5V)
- Load regulation is 0.4%/A typical at (IOUT = 10A to 3A, VIN = 2.5V to 5.5V)
- Ambient temperature range from -40°C to +85°C, WLCSP12 package
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
3A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
89.3%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
WLCSP
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
3A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
300mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
