
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.460 (CNY6.1698) |
| 100+ | CNY5.120 (CNY5.7856) |
| 250+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.300 (CNY4.859) |
Product Information
Product Overview
FAN49100AUC330X is a high efficiency buck-boost switching mode regulator in a 20 pin WLCSP package. It accepts input voltages either above or below the regulated output voltage. Using full-bridge architecture with synchronous rectification, the FAN49100 is capable of delivering up to 2.5A at 3.6V input while regulating the output at 3.3V. The FAN49100 exhibits seamless transition between step-up and step-down modes reducing output disturbances. At moderate and light loads, pulse frequency modulation (PFM) is used to operate the device in power-save mode to maintain high efficiency. In PFM mode, the part still exhibits excellent transient response during load steps. At moderate to heavier loads or forced PWM mode, the regulator switches to PWM fixed-frequency control. While in PWM mode, the regulator operates at a nominal fixed frequency of 1.8MHz, which allows for reduced external component values.
- 24µA typical PFM quiescent current
- Above 95% efficiency
- Total layout area = 11.61 mm2
- Input voltage range from 2.5V to 5.5V 1.8MHz fixed-frequency operation in PWM mode
- Automatic / seamless step-up and step-down mode transitions
- Forced PWM and automatic PFM/PWM mode selection
- 0.5µA typical shutdown current
- Low quiescent current pass-through mode
- Internal soft-start and output discharge
- Low ripple and excellent transient response
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Buck-Boost
5.5V
2.5A
20Pins
3.3V
-
1.8MHz
-40°C
-
MSL 1 - Unlimited
WLCSP
1.8MHz
1Outputs
2.5V
2.5A
WLCSP
Surface Mount
3.3V
-
96%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
