Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN3100TSXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1788214
Your Part Number
1,020 In Stock
Need more?
1,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.800 (CNY4.294) |
| 2500+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.640 (CNY4.1132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.37 (CNY8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3100TSXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1788214
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageSOT-23
Input TypeInverting, Non-Inverting
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for FAN3100TSX
1 Product Found
Technical Specifications
No. of Channels
1Channels
Power Switch Type
MOSFET
IC Case / Package
SOT-23
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Configuration
Low Side
No. of Pins
5Pins
Input Type
Inverting, Non-Inverting
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
