
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.380 | CNY35.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.380 (CNY39.9794) |
| 10+ | CNY26.990 (CNY30.4987) |
| 25+ | CNY24.820 (CNY28.0466) |
| 50+ | CNY24.340 (CNY27.5042) |
| 100+ | CNY24.110 (CNY27.2443) |
Product Information
Product Overview
FAN251040 is a highly efficient synchronous buck regulator with digital interface, capable of operating with an input range from 4.5V to 18V and supporting up to 40A load currents. The FAN2510xx utilizes a fixed frequency voltage mode control architecture to provide a synchronized constant switching frequency while ensuring fast transient response. Switching frequency and overcurrent protection can be programmed to provide a flexible solution for various applications. Output overvoltage, undervoltage, overcurrent, and thermal shutdown protections help prevent damage to the device during fault conditions. Typical applications include server and desktop computers, notebooks, gaming, telecommunications and high density power solutions.
- PMBUS 1.3.1 compatible
- Accurate voltage, current and thermal telemetry reporting
- High efficiency over 96% peak
- Internal linear bias regulator
- Output voltage range from 0.5V to 5.5V
- Adjustable frequency range from 200KHz to1.4MHz
- Programmable soft-start, low shutdown current
- Internal boot diode
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
4.5V
40A
WQFN
Surface Mount
500mV
1.4MHz
-40°C
-
No SVHC (25-Jun-2025)
1.4MHz
1Outputs
1 Output
18V
40A
34Pins
-
5.5V
96%
125°C
-
WQFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
