
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.480 | CNY36.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 10+ | CNY27.800 (CNY31.414) |
| 25+ | CNY25.600 (CNY28.928) |
| 50+ | CNY24.380 (CNY27.5494) |
| 100+ | CNY23.160 (CNY26.1708) |
| 250+ | CNY22.780 (CNY25.7414) |
| 500+ | CNY22.290 (CNY25.1877) |
| 1000+ | CNY21.790 (CNY24.6227) |
Product Information
Product Overview
FAD3171MXA is a single channel floating automotive gate driver suitable for driving high-speed power MOSFETs up to 110V. Designed in a SOI technology, this driver is ideal for applications that require noise immunity against severe negative transients and ground offset up to -80V. The FAD3171MXA driver has integrated desaturation detection to protect power switches during short-circuit and over-current conditions. This driver is also equipped with a soft shutdown feature, which initiates a soft shutdown of driver outputs upon desat detection, thus preventing possible overvoltage across power MOSFETs during a heavy-load condition. Applications include gate driver for 80V and 100V MOSFETs, 48V belt starter generator, 48V auxiliary motor control (A/C compressor, e-turbo), 48V battery switches, 48V DC−DC converter, PTC heater, active discharge circuit etc.
- Single channel gate driver with 110V floating Vs capability
- Negative transient capability up to -80V
- 2.5A output source and sink current
- MOSFET drain-source desaturation detection with soft shutdown
- Under-voltage lock out for both input logic and output stage
- High speed driver with short propagation delay
- 3.3V and 5V input logic compatible
- Quiescent VDD supply current is 270µA typ at (VIN = 0V or 5V)
- Storage temperature range from -55 to 150°C
- SOIC-8 package
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
2.5A
6V
-40°C
50ns
-
No SVHC (04-Feb-2026)
Isolated
MOSFET
SOIC
Non-Inverting
2.5A
18V
125°C
50ns
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
