
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.200 | CNY26.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY19.730 (CNY22.2949) |
| 25+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.300 (CNY18.419) |
| 250+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY15.430 (CNY17.4359) |
| 1000+ | CNY15.080 (CNY17.0404) |
Product Information
Product Overview
FAD3151MXA is a single-channel floating automotive gate driver suitable for driving high-speed power MOSFETs up to 110V. Designed in SOI technology, this driver is ideal for applications that require noise immunity against severe negative transients and ground offset up to -80V. The FAD3151MXA driver has an integrated desaturation detection to protect the power switches during short-circuit and over-current conditions. This driver is also equipped with a soft shutdown feature, which initiates a soft shutdown of driver outputs upon desat detection, thus preventing possible overvoltage across power MOSFETs during a heavy-load condition. Applications include gate driver for 80V and 100V MOSFETs, 48V belt starter generator, 48V auxiliary motor control (A/C compressor, e-turbo, …), 48V battery switches, 48V DC−DC converter, PTC heater, active discharge circuit etc.
- Single channel gate driver with 110V floating Vs capability
- Negative transient capability up to -80V, 2.5A output source and sink current
- MOSFET drain−source desaturation detection with soft shutdown
- Integrated charge pump to support 100% duty cycle operation
- Under-voltage lock out for both input logic and output stage
- Bi-directional fault reporting pin, high speed driver with short propagation delay
- 3.3V and 5V input logic compatible, up to VDD swing on input pins
- Quiescent VDD supply current is 270µA typ at (VIN = 0V or 5V)
- Storage temperature range from -55°C to 150°C
- Automotive qualified to AEC Q100, SOIC−8 package
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
2.5A
6V
-40°C
50ns
-
No SVHC (04-Feb-2026)
Isolated
MOSFET
SOIC
Non-Inverting
2.5A
18V
125°C
50ns
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
