Print Page
180 In Stock
24,000 more incoming. You can reserve stock now
180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.390 | CNY16.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.390 (CNY3.8307) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.856 (CNY0.9673) |
| 1000+ | CNY0.629 (CNY0.7108) |
| 5000+ | CNY0.617 (CNY0.6972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESDR0502NMUTBG
Order Code
Re-Reel2533271RL
Cut Tape2533271
Product RangeESDR0
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd100W
Product RangeESDR0
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
5.5V
Product Range
ESDR0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024

