Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD9X5.0ST5GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2985324
Re-Reel2627964RL
Cut Tape2627964
Your Part Number
58 In Stock
Need more?
57 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.404 (CNY0.4565) |
| 250+ | CNY0.337 (CNY0.3808) |
| 1000+ | CNY0.233 (CNY0.2633) |
| 4000+ | CNY0.218 (CNY0.2463) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.199 (CNY0.2249) |
| 24000+ | CNY0.196 (CNY0.2215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X5.0ST5GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2985324
Re-Reel2627964RL
Cut Tape2627964
Technical Datasheet
Clamping Voltage Vc Max12.3V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd150mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.3V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X5.0ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
