Print Page
268 In Stock
48,000 more incoming. You can reserve stock now
166 Next business day delivery available(Shanghai stock)
102 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.726 (CNY0.8204) |
| 500+ | CNY0.591 (CNY0.6678) |
| 1000+ | CNY0.420 (CNY0.4746) |
| 5000+ | CNY0.412 (CNY0.4656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.428 (CNY0.4836) |
| 24000+ | CNY0.420 (CNY0.4746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X3.3ST5GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2985338
Re-Reel2627963RL
Cut Tape2627963
Product RangeESD
Technical Datasheet
Clamping Voltage Vc Max10.4V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeESD
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD9X3.3ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- Working peak reverse voltage is 3.3V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
- Low body height of 0.016" (0.4 mm)
- Response time is <lt/> 1 ns
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
10.4V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X3.3ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

