Print Page
4,366 In Stock
Need more?
4,366 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.408 (CNY0.461) |
| 1000+ | CNY0.337 (CNY0.3808) |
| 5000+ | CNY0.331 (CNY0.374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9C3.3ST5GCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2533268RL
Cut Tape2533268
Product RangeESD9C
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd150mW
Product RangeESD9C
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
-
Product Range
ESD9C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9C3.3ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109

