Print Page
219,827 In Stock
Need more?
43,678 Next business day delivery available(Shanghai stock)
28,370 Delivery in 3-4 Business Days(SG stock)
147,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.935 | CNY4.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.935 (CNY1.0566) |
| 50+ | CNY0.571 (CNY0.6452) |
| 250+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.266 (CNY0.3006) |
| 4000+ | CNY0.261 (CNY0.2949) |
| 8000+ | CNY0.248 (CNY0.2802) |
| 20000+ | CNY0.235 (CNY0.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.283 (CNY0.3198) |
| 24000+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9B3.3ST5GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2317797
Re-Reel2317522RL
Cut Tape2317522
Product RangeESD9B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd300mW
Product RangeESD9B
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD9B3.3ST5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. It is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- 15pF Low capacitance
- Low clamping voltage
- Low leakage
- <lt/>1ns Response time
- IEC61000-4-2 Level-4 ESD protection
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Audio, Automotive
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD9B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9B3.3ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372

