Print Page
3,007 In Stock
Need more?
3007 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.930 | CNY19.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.930 (CNY4.4409) |
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8104MUTAG
Order Code
Re-Reel2533265RL
Cut Tape2533265
Product RangeESD81
Technical Datasheet
Clamping Voltage Vc Max11.4V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeESD81
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD8104MUTAG is a ESD protection diode. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0/3.1 and HDMI 2.0.
- Reverse working voltage is 3.3V
- Reverse leakage current is 1µA
- Low capacitance (0.37pF max, I/O to GND)
- Protection for IEC standards IEC 61000−4−2 (Level 4)
- Low ESD clamping voltage
Technical Specifications
Clamping Voltage Vc Max
11.4V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
ESD81
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

