Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD8004MUTAGCopy
Order Code
Re-Reel2723999RL
Cut Tape2723999
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
Alternatives for ESD8004MUTAG
3 Products Found
Product Overview
ESD8004MUTAG is a ESD protection diode. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0/3.1. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection and near field communications.
- Reverse working voltage is 3.3V
- Reverse leakage current <lt/>1nA
- Ultra−low capacitance of 0.37pF
- Low clamping voltage
- Small body outline dimension is 0.60mm x 0.30mm
- Low body height of 0.3mm
- Insertion loss of 0.030dBm, response time is <lt/> 1ns, low dynamic resistance is <lt/> 1
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
