Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD7424MUT5GCopy
Order Code
Re-Reel4312943RL
Cut Tape4312943
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
Alternatives for ESD7424MUT5G
2 Products Found
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
