
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.611 (CNY0.6904) |
| 5000+ | CNY0.599 (CNY0.6769) |
Product Information
Product Overview
ESD7381MUT5G is a ESD protection diode where micro packaged diode for ESD protection. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection and near field communications.
- Reverse working voltage is 3.3V
- Reverse leakage current <lt/>1nA
- Ultra−low capacitance of 0.37pF
- Low clamping voltage
- Small body outline dimension is 0.60mm x 0.30mm
- Low body height of 0.3mm
- Insertion loss of 0.030dBm, response time is <lt/> 1ns, low dynamic resistance is <lt/> 1
- IEC61000−4−2 Level 4 ESD protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10V
2Pins
250mW
AEC-Q101
X3DFN
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
