Print Page
1,009 In Stock
Need more?
1,009 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.090 | CNY5.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY0.807 (CNY0.9119) |
| 100+ | CNY0.524 (CNY0.5921) |
| 500+ | CNY0.300 (CNY0.339) |
| 1500+ | CNY0.294 (CNY0.3322) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.268 (CNY0.3028) |
| 9000+ | CNY0.263 (CNY0.2972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2317779
Re-Reel2463636RL
Cut Tape2463636
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max22.7V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd500mW
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
22.7V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
7V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937

