Print Page
6,960 In Stock
125,758 more incoming. You can reserve stock now
6,960 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.708 | CNY3.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.708 (CNY0.800) |
| 50+ | CNY0.522 (CNY0.5899) |
| 100+ | CNY0.335 (CNY0.3786) |
| 500+ | CNY0.296 (CNY0.3345) |
| 1500+ | CNY0.291 (CNY0.3288) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.253 (CNY0.2859) |
| 9000+ | CNY0.248 (CNY0.2802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T1GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2317782
Re-Reel2317510RL
Cut Tape2317510
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max11.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max11.6V
Power Dissipation Pd200mW
Maximum Breakdown Voltage6.2V
Peak Pulse Power Dissipation174W
Product RangeESD5Z
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD5Z5.0T1G is a 2-pin 5V ESD Protection Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, makes this part ideal for ESD protection on designs where board space is at a premium.
Applications
Portable Devices, Consumer Electronics, Power Management, Safety
Technical Specifications
Clamping Voltage Vc Max
11.6V
No. of Pins
2Pins
Operating Voltage
5V
Power Dissipation Pd
200mW
Peak Pulse Power Dissipation
174W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Reverse Standoff Voltage
5V
Clamping Voltage Max
11.6V
Maximum Breakdown Voltage
6.2V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z5.0T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

