Print Page
184,034 In Stock
146,866 more incoming. You can reserve stock now
184,034 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.090 | CNY5.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY0.811 (CNY0.9164) |
| 100+ | CNY0.532 (CNY0.6012) |
| 500+ | CNY0.278 (CNY0.3141) |
| 1500+ | CNY0.272 (CNY0.3074) |
| 3000+ | CNY0.259 (CNY0.2927) |
| 7500+ | CNY0.245 (CNY0.2768) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.276 (CNY0.3119) |
| 9000+ | CNY0.271 (CNY0.3062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z3.3T1GCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2317778
Re-Reel2317508RL
Cut Tape2317508
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max14.1V
Diode Case StyleSOD-523
Reverse Standoff Voltage3.3V
No. of Pins2Pins
Operating Voltage3.3V
Clamping Voltage Max14.1V
Power Dissipation Pd500mW
Maximum Breakdown Voltage5V
Peak Pulse Power Dissipation158W
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
14.1V
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Power Dissipation Pd
500mW
Peak Pulse Power Dissipation
158W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
No. of Pins
2Pins
Clamping Voltage Max
14.1V
Maximum Breakdown Voltage
5V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5Z3.3T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

