Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.950 | CNY4.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.950 (CNY1.0735) |
| 50+ | CNY0.741 (CNY0.8373) |
| 100+ | CNY0.532 (CNY0.6012) |
| 500+ | CNY0.308 (CNY0.348) |
| 1500+ | CNY0.302 (CNY0.3413) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.276 (CNY0.3119) |
| 9000+ | CNY0.271 (CNY0.3062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z12T1GCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel2317796
Re-Reel2463649RL
Cut Tape2463649
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd240W
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD5Z12T1G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low clamping voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class-3 (<gt/>16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
12V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051

