Print Page
4,734 In Stock
Need more?
2,640 Next business day delivery available(Shanghai stock)
2,094 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.840 | CNY6.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.430 (CNY2.7459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES3CCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2322477RL
Cut Tape2322477
Product RangeES3C
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time30ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ES3C is a surface-mount Ultra-fast Recovery Rectifier with glass-passivated junction.
- Colour band denotes cathode
- Easy pick and place
- Low-profile package
- Built-in strain-relief
- Superfast recovery times for high-efficiency
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for ES3C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

