Print Page
269,894 In Stock
Need more?
2,544 Next business day delivery available(Shanghai stock)
151,205 Delivery in 3-4 Business Days(SG stock)
99,950 Delivery in 5-6 Business Days(UK stock)
16,195 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY0.969 (CNY1.095) |
| 3000+ | CNY0.949 (CNY1.0724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.930 (CNY1.0509) |
| 22500+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2336828
Re-Reel1470967RL
Cut Tape1470967
Product RangeES1D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1D
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ES1D is an ultra fast recovery Rectifier Diode for surface mount applications.
- Glass-passivated Junction
- Easy to Pick and Place
- Built-in Strain Relief
- Superfast Recovery Times for High Efficiency
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1D
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for ES1D
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009

