Print Page
22,177 In Stock
Need more?
22,177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.440 | CNY22.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.020 (CNY3.4126) |
| 250+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.900 (CNY3.277) |
| 3000+ | CNY2.840 (CNY3.2092) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY2.780 (CNY3.1414) |
| 22500+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEGF1DCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2438213
Re-Reel1467486RL
Cut Tape1467486
Product RangeEGF1D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeEGF1D
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The EGF1D is an Ultra-fast Recovery Rectifier with glass-passivated junction.
- Low forward voltage drop
- Low-profile package
- Fast switching for high efficiency
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
EGF1D
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for EGF1D
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119

