Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoECH8695R-TL-WCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774833RL
Cut Tape2774833
Your Part Number
606 In Stock
Need more?
606 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8695R-TL-WCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774833RL
Cut Tape2774833
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds P Channel24V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel0.0091ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
24V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.0091ohm
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
