Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCS8190EDWFR20GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2532913RL
Cut Tape2532913
Your Part Number
1,991 In Stock
Need more?
1,991 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY46.590 | CNY46.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.590 (CNY52.6467) |
| 10+ | CNY35.740 (CNY40.3862) |
| 25+ | CNY33.060 (CNY37.3578) |
| 50+ | CNY31.550 (CNY35.6515) |
| 100+ | CNY30.030 (CNY33.9339) |
| 250+ | CNY28.800 (CNY32.544) |
| 500+ | CNY28.360 (CNY32.0468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS8190EDWFR20GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2532913RL
Cut Tape2532913
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeStepper
No. of Outputs4Outputs
Output Current10mA
Output Voltage6.5V
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min8.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
4Outputs
Output Voltage
6.5V
No. of Pins
20Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Stepper
Output Current
10mA
IC Case / Package
SOIC
Supply Voltage Min
8.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001176
