
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.070 (CNY10.2491) |
| 2500+ | CNY8.770 (CNY9.9101) |
Product Information
Product Overview
CS51414EDR8G is a 1.5A buck regulator IC in an 8 pin SOIC package. This device is fixed-frequency operating at 260KHz and 520KHz. The regulator uses the V2™ control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high-speed logic. The product accommodates input voltages from 4.5V to 40V. CS51414 contain synchronization circuitry. The CS51414 has the option of powering the controller from an external 3.3 V to 6.0V supply in order to improve efficiency, especially in high input voltage, light load conditions. The on-chip NPN transistor is capable of providing a minimum of 1.5A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on-chip power dissipation. Protection circuitry includes thermal shutdown, cycle-by-cycle current limiting and frequency foldback. CS51414 are functionally pin-compatible with the LT1376.
- V2 architecture provides ultrafast transient response, improved regulation and simplified design
- 2.0% error amp reference voltage tolerance
- Switch frequency decrease of 4:1 in short circuit conditions reduces short circuit power dissipation
- BOOST pin allows “Bootstrapped” operation to maximize efficiency
- Sync function for parallel supply operation or noise minimization
- Shutdown lead provides power-down option
- 85µA quiescent current during power down
- Thermal shutdown
Technical Specifications
Adjustable
Buck (Step Down)
40V
1.5A
8Pins
-
-
-
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
4.5V
1.5A
SOIC
Surface Mount
-
520kHz
-40°C
-
-
SOIC
520kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
