Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCNY171TVMCopy
Manufacturer Standard Lead Time16 weeks
Order Code1021204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.150 (CNY3.5595) |
| 25+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.58 (CNY5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCNY171TVMCopy
Manufacturer Standard Lead Time16 weeks
Order Code1021204
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CNY171TVM is a 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor. It is suitable for digital logic inputs, microprocessor inputs and industrial controls.
- Closely matched current transfer ratio (CTR)
- 70V Minimum high BVCEO
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Power Management, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
