Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCNY17-3-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021356
Your Part Number
478 In Stock
Need more?
478 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.560 (CNY5.1528) |
| 10+ | CNY2.630 (CNY2.9719) |
| 25+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.56 (CNY5.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCNY17-3-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021356
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage6kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CNY17-3-M is a 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode. It is suitable for digital logic inputs, microprocessor inputs and industrial controls.
- Closely matched current transfer ratio (CTR) minimum unit-to-unit variation
- 70V Minimum high BVCEO
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Power Management, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
6kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for CNY17-3-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
