Print Page
8,075 In Stock
Need more?
8,075 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.880 | CNY9.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.494 (CNY0.5582) |
| 500+ | CNY0.427 (CNY0.4825) |
| 1000+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.353 (CNY0.3989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1293A-04SOCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2533258RL
Cut Tape2533258
Product RangeCM1293A
Technical Datasheet
Clamping Voltage Vc Max9.9V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCM1293A
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
3.3V
Product Range
CM1293A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CM1293A-04SO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003

