Print Page
698 In Stock
6,000 more incoming. You can reserve stock now
698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.910 | CNY29.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.910 (CNY6.6783) |
| 10+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1213A-04SO
Order Code
Re-Reel2535578RL
Cut Tape2535578
Product RangeCM1213
Technical Datasheet
Clamping Voltage Vc Max9.9V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCM1213
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
3.3V
Product Range
CM1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003

