Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAV4109V-GT2Copy
Order Code
Re-Reel2774623RL
Cut Tape2774623
Your Part Number
8,051 In Stock
Need more?
8,051 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.190 | CNY7.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.190 (CNY8.1247) |
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAV4109V-GT2Copy
Order Code
Re-Reel2774623RL
Cut Tape2774623
Technical Datasheet
No. of Channels3Channels
Output Current Max175mA
Output Voltage Max25V
IC Case / PackageSOIC
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs3Outputs
Output Current175mA
Output Voltage25V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
25V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
175mA
Switching Frequency
-
Output Current Max
175mA
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
Output Voltage
25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
