
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.970 | CNY14.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.240 (CNY2.5312) |
| 10000+ | CNY2.190 (CNY2.4747) |
Product Information
Product Overview
The CAV24C02WE-GT3 is a 2kB I²C serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 24C02H-marking. It is organized internally as 16 pages of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAV24C02 devices on the same bus.
- 2.5 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
2Kbit
I2C
SOIC
2.5V
Surface Mount
125°C
-
256 x 8bit
400kHz
8Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
