Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT9532HV6I-GT2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2774622RL
Cut Tape2774622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.550 (CNY8.5315) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.240 (CNY8.1812) |
| 2500+ | CNY7.090 (CNY8.0117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT9532HV6I-GT2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2774622RL
Cut Tape2774622
Technical Datasheet
No. of Channels16Channels
Output Current Max25mA
Output Voltage Max-
IC Case / PackageTQFN
No. of Pins24Pins
Input Voltage Min2.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleTQFN
No. of Outputs16Outputs
Output Current25mA
Output Voltage-
Switching Frequency400kHz
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
-
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TQFN
Output Current
25mA
Switching Frequency
400kHz
Output Current Max
25mA
IC Case / Package
TQFN
Input Voltage Min
2.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
16Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
