Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT5138SDI-10GT3Copy
Order Code
EACH 2216976
EACH 2216976RL
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
783 In Stock
Need more?
783 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2500+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.970 (CNY2.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.44 (CNY5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5138SDI-10GT3Copy
Order Code
EACH 2216976
EACH 2216976RL
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 128-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
IC Case / Package
SC-70
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
6Pins
Potentiometer IC Case Style
SC-70
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
