Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24M01WI-GT3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1908131
Product Range1Mbit I2C Serial EEPROM
Your Part Number
2,659 In Stock
12,000 more incoming. You can reserve stock now
2,659 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.800 (CNY9.944) |
| 10+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY7.340 (CNY8.2942) |
| 250+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2500+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24M01WI-GT3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1908131
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CAT24M01WI-GT3 is an EEPROM serial 1Mb I2C, internally organized as 131,072 words of 8 bits each. It features a 256−byte page write buffer and supports the Standard(100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I2C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to four CAT24M01 devices on the same bus. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- 1.8V to 5.5V supply voltage range
- 256byte page write buffer
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1,000,000 program/erase cycles
- 100 year data retention
- Temperature range from −40°C to +85°C
Technical Specifications
Memory Density
1Mbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
128K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAT24M01WI-GT3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
