Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24C32YI-GT3Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2306647
Re-Reel2463714RL
Cut Tape2463714
Product Range32Kbit I2C Serial EEPROM
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.970 | CNY14.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1500+ | CNY2.520 (CNY2.8476) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.030 (CNY2.2939) |
| 9000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C32YI-GT3Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2306647
Re-Reel2463714RL
Cut Tape2463714
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CAT24C32YI-GT3 is a 32kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with C32F-marking. This device is internally organized as 4096 words of 8-bit each. It features a 32-byte page write buffer and supports the standard, fast and fast-plus I²C protocol. External address pins make it possible to address up to eight CAT24C32 devices on the same bus.
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
