Print Page
6 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY4.800 (CNY5.424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT102TDI-GT3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2728195RL
Cut Tape2728195
Product RangeCAT102
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeCAT102
Reference Voltage Min594mV
Reference Voltage Max606mV
Initial Accuracy6mV
Temperature Coefficient-
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Reference Voltage600mV
Voltage Reference Case StyleTSOT-23
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
594mV
Initial Accuracy
6mV
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Reference Voltage
600mV
Product Range
CAT102
Reference Voltage Max
606mV
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
18V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TSOT-23
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024

