Print Page
5,303 In Stock
Need more?
5,303 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.733 | CNY3.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.733 (CNY0.8283) |
| 50+ | CNY0.595 (CNY0.6724) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.292 (CNY0.330) |
| 1500+ | CNY0.287 (CNY0.3243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.192 (CNY0.217) |
| 9000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C36LT1GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2317729
Re-Reel2101826RL
Cut Tape2101826
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84C36LT1G is a surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Package designed for optimal automated board assembly
- Small package size for high density applications
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX84C36LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

