Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C15LT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2317736
Re-Reel1651578RL
Cut Tape1651578
Product RangeBZX84CxxxLT1G
Your Part Number
772 In Stock
7,050 more incoming. You can reserve stock now
772 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.733 | CNY3.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.733 (CNY0.8283) |
| 50+ | CNY0.595 (CNY0.6724) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.292 (CNY0.330) |
| 1500+ | CNY0.287 (CNY0.3243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.192 (CNY0.217) |
| 9000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C15LT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2317736
Re-Reel1651578RL
Cut Tape1651578
Product RangeBZX84CxxxLT1G
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84CxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84C15LT1G is a Zener Diode with a void-free transfer-molded thermosetting plastic case and easily solderable corrosion-resistant finish. This device is designed to provide voltage regulation with minimum space requirement. It is suitable for applications such as cellular phones, hand held portable and high density PC boards.
- Cathode indicated by polarity band
- UL94V-0 Flammability rating
- 0.05μA at 10.5V Maximum reverse leakage current
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84CxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for BZX84C15LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
