Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C12LT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317723
Re-Reel1459049RL
Cut Tape1459049
Product RangeBZX84CxxxLT1G
Your Part Number
47,543 In Stock
114,000 more incoming. You can reserve stock now
269 Next business day delivery available(Shanghai stock)
47,274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.780 | CNY3.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.780 (CNY0.8814) |
| 50+ | CNY0.486 (CNY0.5492) |
| 250+ | CNY0.351 (CNY0.3966) |
| 1000+ | CNY0.225 (CNY0.2542) |
| 15000+ | CNY0.220 (CNY0.2486) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.215 (CNY0.243) |
| 90000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C12LT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317723
Re-Reel1459049RL
Cut Tape1459049
Product RangeBZX84CxxxLT1G
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84CxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84CxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for BZX84C12LT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
