Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79C6V2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4494430
Product RangeBZX79 Series
Your Part Number
7,822 In Stock
Need more?
7,822 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.500 (CNY1.695) |
| 10+ | CNY0.927 (CNY1.0475) |
| 100+ | CNY0.600 (CNY0.678) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.409 (CNY0.4622) |
| 2500+ | CNY0.368 (CNY0.4158) |
| 10000+ | CNY0.300 (CNY0.339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.50 (CNY1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79C6V2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4494430
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (14-Jun-2023)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79C6V2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
