Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.140 (CNY186.6082) |
| 5+ | CNY140.170 (CNY158.3921) |
| 10+ | CNY115.200 (CNY130.176) |
| 50+ | CNY107.170 (CNY121.1021) |
| 100+ | CNY99.140 (CNY112.0282) |
| 250+ | CNY97.160 (CNY109.7908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.14 (CNY186.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBUV21G
Order Code2535619
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current40A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency8MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
40A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
8MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013762
