Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBUB323ZT4GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1653614RL
Cut Tape1653614
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.260 | CNY28.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.260 (CNY31.9338) |
| 10+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY13.680 (CNY15.4584) |
| 1000+ | CNY13.400 (CNY15.142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBUB323ZT4GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1653614RL
Cut Tape1653614
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Power Dissipation Pd150W
DC Collector Current10A
RF Transistor CaseTO-263 (D2PAK)
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BUB323ZT4G is a NPN bipolar silicon power Darlington Transistor with a built-in active Zener clamping circuit. This device is specifically designed for unclamped, inductive applications such as electronic ignition, switching regulators and motor control.
- Planar, monolithic
- Autoprotected
- Integrated high-voltage active clamp
- Tight clamping voltage window
- Clamping energy capability 100% tested in a live ignition circuit
- High DC current gain/low saturation voltages specified over full temperature range
- Design guarantees operation in SOA at all times
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
150W
RF Transistor Case
TO-263 (D2PAK)
DC Current Gain hFE
500hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
350V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001911
